
* Images are for reference only
BX-PZ2.54-1-2PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-PZ2.54-1-2PZZ
- JLCPCB Part #
- C18078199
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2.5mm 2P 3A 3mm 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16570
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15856
In-stock Item Pricing
Qty Unit Price
1+
$0.0152
200+
$0.0140
600+
$0.0134
2000+
$0.0130
10000+
$0.0126
20000+
$0.0124
Related Products