
* Images are for reference only
BX-5557-4.2-2-3PZZ
Extended
- Manufacturer
- Bossie
- MFR.Part #
- BX-5557-4.2-2-3PZZ
- JLCPCB Part #
- C18078252
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 12.9mm 13.8mm 19.94mm 2 250V 2x3P 3 4.2mm 4.2mm 5A 6P Copper alloy Mini-Fit(MX 4.2) PA66 Through Hole Tin Transparent Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3315
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3261
In-stock Item Pricing
Qty Unit Price
1+
$0.1605
50+
$0.1340
150+
$0.1226
500+
$0.1084
2500+
$0.1022
5000+
$0.0983
Related Products
Welcome back, may I help you?