



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-5-1.6mm | |
| Output Logic Level - Low | 0V~50mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 30ns@15V,50pF | |
| Output Logic Level - High | 4.95V~5V、9.95V~10V、14.95V~15V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 3.4mA | |
| Input Logic Level - Low | 0V~1.5V、0V~3V、0V~4V | |
| Number of Channels | 1 | |
| Input Logic Level - High | 3.5V~5V、7V~10V、11V~15V | |
| Voltage - Supply | 3V~16V | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 3.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BU4S81G2-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-5-1.6mm | |
| Output Logic Level - Low | 0V~50mV | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 30ns@15V,50pF | |
| Output Logic Level - High | 4.95V~5V、9.95V~10V、14.95V~15V | |
| Logic Type | AND Gate | |
| Current - Output High(IOH) | 3.4mA | |
| Input Logic Level - Low | 0V~1.5V、0V~3V、0V~4V | |
| Number of Channels | 1 | |
| Input Logic Level - High | 3.5V~5V、7V~10V、11V~15V | |
| Voltage - Supply | 3V~16V | |
| Input Number | 2 | |
| Current - Output Low(IOL) | 3.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BU4S81G2-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BU4S81G2-TR datasheets or manufacturer documentation.
Datasheet: BU4S81G2-TR Datasheet (PDF)
The BU4S81G2-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.