

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | B&T | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 28dBi | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -30℃~+65℃ | |
| Length | 25mm | |
| Height | 5.6mm | |
| Frequency(Center/Band) | 1.561GHz、1.575GHz | |
| Width | 25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AG-040733-1931 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | B&T | |
| Package | - | |
| VSWR | 2 | |
| Peak Gain | 28dBi | |
| Antenna Type | Ceramic Antenna | |
| Operating Temperature | -30℃~+65℃ | |
| Length | 25mm | |
| Height | 5.6mm | |
| Frequency(Center/Band) | 1.561GHz、1.575GHz | |
| Width | 25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG-040733-1931. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AG-040733-1931 datasheets or manufacturer documentation.
Datasheet: AG-040733-1931 Datasheet (PDF)
The AG-040733-1931 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.