



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | BROADCHIP | |
| Package | WLCSP-36 | |
| Function | Output enable high-impedance、Break-before-make function | |
| Number of lines | 2/1 | |
| Voltage - Supply | 1.65V~4.5V | |
| Quiescent Current | 0.5uA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BCT644BEWX-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | BROADCHIP | |
| Package | WLCSP-36 | |
| Function | Output enable high-impedance、Break-before-make function | |
| Number of lines | 2/1 | |
| Voltage - Supply | 1.65V~4.5V | |
| Quiescent Current | 0.5uA | |
| Voltage Supply Source | Single Supply | |
| Operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BCT644BEWX-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BCT644BEWX-TR datasheets or manufacturer documentation.
Datasheet: BCT644BEWX-TR Datasheet (PDF)
The BCT644BEWX-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.