CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSA455G00-250J5
TSA455G00-250J5 - 1
TSA455G00-250J5 - 2
TSA455G00-250J5 - 3
TSA455G00-250J5 - 4
Extended1/4
* Images are for reference only

TSA455G00-250J5

Attributes
Value
Manufacturer
BRIGHT
MFR.Part #
TSA455G00-250J5
JLCPCB Part #
C354952
Package
SMD,4.5x3.5mm
Description
-25℃~+70℃ 100,000 cycles 12V 2.5N 3.35mm 3.45mm 4.5mm 50mA Black J-Lead No Round Button SPST Surface Mount, Right Angle Without Bracket SMD,4.5x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBRIGHT
PackageSMD,4.5x3.5mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StyleJ-Lead
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.35mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Operating Force2.5N
Length4.5mm
Life100,000 cycles
With LampNo
Width3.45mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TSA455G00-250J5
TSA455G00-250J5

* Images are for reference only

TSA455G00-250J5

Extended
Manufacturer

BRIGHT

MFR.Part #
TSA455G00-250J5
JLCPCB Part #
C354952
Package
SMD,4.5x3.5mm
Description
-25℃~+70℃ 100,000 cycles 12V 2.5N 3.35mm 3.45mm 4.5mm 50mA Black J-Lead No Round Button SPST Surface Mount, Right Angle Without Bracket SMD,4.5x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA455G00-250J5

* Images are for reference only

TSA455G00-250J5

Extended
Manufacturer

BRIGHT

MFR.Part #
TSA455G00-250J5
JLCPCB Part #
C354952
Package
SMD,4.5x3.5mm
Description
-25℃~+70℃ 100,000 cycles 12V 2.5N 3.35mm 3.45mm 4.5mm 50mA Black J-Lead No Round Button SPST Surface Mount, Right Angle Without Bracket SMD,4.5x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TSA455G00-250J5 Specifications

TSA455G00-250J5 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBRIGHT
PackageSMD,4.5x3.5mm
Operating Temperature-25℃~+70℃
Contact Current50mA
Termination StyleJ-Lead
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.35mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Operating Force2.5N
Length4.5mm
Life100,000 cycles
With LampNo
Width3.45mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSA455G00-250J5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TSA455G00-250J5 Documents

TSA455G00-250J5 datasheets or manufacturer documentation.

Datasheet: TSA455G00-250J5 Datasheet (PDF)

TSA455G00-250J5 Schematic Symbol & PCB Footprint

The TSA455G00-250J5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.