CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVX25S0603300NIR1
ZVX25S0603300NIR1
Extended
* Images are for reference only

ZVX25S0603300NIR1

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
ZVX25S0603300NIR1
JLCPCB Part #
C6363400
Package
0603
Description
100mJ 100pF@1kHz 25V 30A 30V 41.95V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package0603
Varistor Voltage41.95V
Energy100mJ
Maximum AC Volts25V
Capacitance100pF@1kHz
Maximum DC Volts30V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZVX25S0603300NIR1
ZVX25S0603300NIR1

* Images are for reference only

ZVX25S0603300NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
ZVX25S0603300NIR1
JLCPCB Part #
C6363400
Package
0603
Description
100mJ 100pF@1kHz 25V 30A 30V 41.95V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVX25S0603300NIR1

* Images are for reference only

ZVX25S0603300NIR1

Extended
Manufacturer

BOURNS

MFR.Part #
ZVX25S0603300NIR1
JLCPCB Part #
C6363400
Package
0603
Description
100mJ 100pF@1kHz 25V 30A 30V 41.95V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZVX25S0603300NIR1 Specifications

ZVX25S0603300NIR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package0603
Varistor Voltage41.95V
Energy100mJ
Maximum AC Volts25V
Capacitance100pF@1kHz
Maximum DC Volts30V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZVX25S0603300NIR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZVX25S0603300NIR1 Documents

ZVX25S0603300NIR1 datasheets or manufacturer documentation.

Datasheet: ZVX25S0603300NIR1 Datasheet (PDF)

ZVX25S0603300NIR1 Schematic Symbol & PCB Footprint

The ZVX25S0603300NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.