
ZV20K1812801NIR1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | 1812 | |
| Varistor Voltage | 33V | |
| Energy | 3J | |
| Clamping Voltage | 54V | |
| Maximum AC Volts | 20V | |
| Rated Wattage | 15mW | |
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 26V | |
| Peak Current | 800A |

* Images are for reference only
ZV20K1812801NIR1
Extended- Manufacturer
- MFR.Part #
- ZV20K1812801NIR1
- JLCPCB Part #
- C1857041
- Package
- 1812
- Description
- 15mW 20V 26V 33V 3J 3nF@1kHz 54V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ZV20K1812801NIR1
Extended- Manufacturer
- MFR.Part #
- ZV20K1812801NIR1
- JLCPCB Part #
- C1857041
- Package
- 1812
- Description
- 15mW 20V 26V 33V 3J 3nF@1kHz 54V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZV20K1812801NIR1 Specifications
ZV20K1812801NIR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | 1812 | |
| Varistor Voltage | 33V | |
| Energy | 3J | |
| Clamping Voltage | 54V | |
| Maximum AC Volts | 20V | |
| Rated Wattage | 15mW | |
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 26V | |
| Peak Current | 800A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV20K1812801NIR1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZV20K1812801NIR1 Documents
ZV20K1812801NIR1 datasheets or manufacturer documentation.
Datasheet: ZV20K1812801NIR1 Datasheet (PDF)
ZV20K1812801NIR1 Schematic Symbol & PCB Footprint
The ZV20K1812801NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.