CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV17K0603300NIR1HT
ZV17K0603300NIR1HT
Extended
* Images are for reference only

ZV17K0603300NIR1HT

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
ZV17K0603300NIR1HT
JLCPCB Part #
C1856977
Package
0603
Description
17V 185pF@1kHz 22V 27V 300mJ 30A 3mW 44V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package0603
Varistor Voltage27V
Energy300mJ
Maximum AC Volts17V
Clamping Voltage44V
Rated Wattage3mW
Capacitance185pF@1kHz
Maximum DC Volts22V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. ZV17K0603300NIR1HT
ZV17K0603300NIR1HT

* Images are for reference only

ZV17K0603300NIR1HT

Extended
Manufacturer

BOURNS

MFR.Part #
ZV17K0603300NIR1HT
JLCPCB Part #
C1856977
Package
0603
Description
17V 185pF@1kHz 22V 27V 300mJ 30A 3mW 44V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV17K0603300NIR1HT

* Images are for reference only

ZV17K0603300NIR1HT

Extended
Manufacturer

BOURNS

MFR.Part #
ZV17K0603300NIR1HT
JLCPCB Part #
C1856977
Package
0603
Description
17V 185pF@1kHz 22V 27V 300mJ 30A 3mW 44V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZV17K0603300NIR1HT Specifications

ZV17K0603300NIR1HT technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package0603
Varistor Voltage27V
Energy300mJ
Maximum AC Volts17V
Clamping Voltage44V
Rated Wattage3mW
Capacitance185pF@1kHz
Maximum DC Volts22V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV17K0603300NIR1HT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZV17K0603300NIR1HT Documents

ZV17K0603300NIR1HT datasheets or manufacturer documentation.

Datasheet: ZV17K0603300NIR1HT Datasheet (PDF)

ZV17K0603300NIR1HT Schematic Symbol & PCB Footprint

The ZV17K0603300NIR1HT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.