
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | 0805 | |
| Varistor Voltage | 22V | |
| Energy | 400mJ | |
| Maximum AC Volts | 14V | |
| Clamping Voltage | 38V | |
| Rated Wattage | 5mW | |
| Capacitance | 355pF@1kHz | |
| Maximum DC Volts | 18V | |
| Peak Current | 120A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZV14K0805121NIR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | 0805 | |
| Varistor Voltage | 22V | |
| Energy | 400mJ | |
| Maximum AC Volts | 14V | |
| Clamping Voltage | 38V | |
| Rated Wattage | 5mW | |
| Capacitance | 355pF@1kHz | |
| Maximum DC Volts | 18V | |
| Peak Current | 120A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZV14K0805121NIR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZV14K0805121NIR1 datasheets or manufacturer documentation.
Datasheet: ZV14K0805121NIR1 Datasheet (PDF)
The ZV14K0805121NIR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.