
W3M47R0J
- Manufacturer
- MFR.Part #
- W3M47R0J
- JLCPCB Part #
- C6000588
- Package
- Plugin,D5.5xL15.5mm
- Description
- -55℃~+200℃ 3W 47Ω Wirewound Resistor ±300ppm/℃ ±5% Plugin,D5.5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D5.5xL15.5mm | |
| Resistance | 47Ω | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |

* Images are for reference only
W3M47R0J
Extended- Manufacturer
- MFR.Part #
- W3M47R0J
- JLCPCB Part #
- C6000588
- Package
- Plugin,D5.5xL15.5mm
- Description
- -55℃~+200℃ 3W 47Ω Wirewound Resistor ±300ppm/℃ ±5% Plugin,D5.5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
W3M47R0J
Extended- Manufacturer
- MFR.Part #
- W3M47R0J
- JLCPCB Part #
- C6000588
- Package
- Plugin,D5.5xL15.5mm
- Description
- -55℃~+200℃ 3W 47Ω Wirewound Resistor ±300ppm/℃ ±5% Plugin,D5.5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
W3M47R0J Specifications
W3M47R0J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D5.5xL15.5mm | |
| Resistance | 47Ω | |
| Operating Temperature | -55℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±300ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3M47R0J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

W3M47R0J Documents
W3M47R0J datasheets or manufacturer documentation.
Datasheet: W3M47R0J Datasheet (PDF)
W3M47R0J Schematic Symbol & PCB Footprint
The W3M47R0J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.