
SRR6040A-270M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,6.7x6.7mm | |
| Current - Saturation(Isat) | 1.11A | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| Current Rating | 1.2A | |
| DC Resistance(DCR) | 76.9mΩ |

* Images are for reference only
SRR6040A-270M
Extended- Manufacturer
- MFR.Part #
- SRR6040A-270M
- JLCPCB Part #
- C2043687
- Package
- SMD,6.7x6.7mm
- Description
- 1.11A 1.2A 27uH 76.9mΩ ±20% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRR6040A-270M
Extended- Manufacturer
- MFR.Part #
- SRR6040A-270M
- JLCPCB Part #
- C2043687
- Package
- SMD,6.7x6.7mm
- Description
- 1.11A 1.2A 27uH 76.9mΩ ±20% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRR6040A-270M Specifications
SRR6040A-270M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,6.7x6.7mm | |
| Current - Saturation(Isat) | 1.11A | |
| Inductance | 27uH | |
| Tolerance | ±20% | |
| Current Rating | 1.2A | |
| DC Resistance(DCR) | 76.9mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRR6040A-270M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRR6040A-270M Documents
SRR6040A-270M datasheets or manufacturer documentation.
Datasheet: SRR6040A-270M Datasheet (PDF)
SRR6040A-270M Schematic Symbol & PCB Footprint
The SRR6040A-270M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.