
SRR5018-150Y
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,5.8x5.2mm | |
| Current - Saturation(Isat) | 1.1A | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current Rating | 950mA | |
| DC Resistance(DCR) | 190mΩ |

* Images are for reference only
SRR5018-150Y
Extended- Manufacturer
- MFR.Part #
- SRR5018-150Y
- JLCPCB Part #
- C3224267
- Package
- SMD,5.8x5.2mm
- Description
- 1.1A 15uH 190mΩ 950mA ±30% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRR5018-150Y
Extended- Manufacturer
- MFR.Part #
- SRR5018-150Y
- JLCPCB Part #
- C3224267
- Package
- SMD,5.8x5.2mm
- Description
- 1.1A 15uH 190mΩ 950mA ±30% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRR5018-150Y Specifications
SRR5018-150Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,5.8x5.2mm | |
| Current - Saturation(Isat) | 1.1A | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| Current Rating | 950mA | |
| DC Resistance(DCR) | 190mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRR5018-150Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRR5018-150Y Documents
SRR5018-150Y datasheets or manufacturer documentation.
Datasheet: SRR5018-150Y Datasheet (PDF)
SRR5018-150Y Schematic Symbol & PCB Footprint
The SRR5018-150Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.