
SRR4011-150YL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,4.8x4.8mm | |
| Current - Saturation(Isat) | 700mA | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 400mΩ |

* Images are for reference only
SRR4011-150YL
Extended- Manufacturer
- MFR.Part #
- SRR4011-150YL
- JLCPCB Part #
- C2050762
- Package
- SMD,4.8x4.8mm
- Description
- 15uH 400mΩ 700mA ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRR4011-150YL
Extended- Manufacturer
- MFR.Part #
- SRR4011-150YL
- JLCPCB Part #
- C2050762
- Package
- SMD,4.8x4.8mm
- Description
- 15uH 400mΩ 700mA ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRR4011-150YL Specifications
SRR4011-150YL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,4.8x4.8mm | |
| Current - Saturation(Isat) | 700mA | |
| Inductance | 15uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 400mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRR4011-150YL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRR4011-150YL Documents
SRR4011-150YL datasheets or manufacturer documentation.
Datasheet: SRR4011-150YL Datasheet (PDF)
SRR4011-150YL Schematic Symbol & PCB Footprint
The SRR4011-150YL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.