
SRR1260-7R6Y
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,12.5x12.5mm | |
| Inductance | 7.6uH | |
| Current - Saturation(Isat) | 6.2A | |
| Tolerance | ±30% | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 19mΩ |

* Images are for reference only
SRR1260-7R6Y
Extended- Manufacturer
- MFR.Part #
- SRR1260-7R6Y
- JLCPCB Part #
- C1331368
- Package
- SMD,12.5x12.5mm
- Description
- 19mΩ 6.2A 6A 7.6uH ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRR1260-7R6Y
Extended- Manufacturer
- MFR.Part #
- SRR1260-7R6Y
- JLCPCB Part #
- C1331368
- Package
- SMD,12.5x12.5mm
- Description
- 19mΩ 6.2A 6A 7.6uH ±30% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRR1260-7R6Y Specifications
SRR1260-7R6Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,12.5x12.5mm | |
| Inductance | 7.6uH | |
| Current - Saturation(Isat) | 6.2A | |
| Tolerance | ±30% | |
| Current Rating | 6A | |
| DC Resistance(DCR) | 19mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRR1260-7R6Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRR1260-7R6Y Documents
SRR1260-7R6Y datasheets or manufacturer documentation.
Datasheet: SRR1260-7R6Y Datasheet (PDF)
SRR1260-7R6Y Schematic Symbol & PCB Footprint
The SRR1260-7R6Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.