
SRR0745A-101M
- Manufacturer
- MFR.Part #
- SRR0745A-101M
- JLCPCB Part #
- C2045104
- Package
- SMD,7.3x7.3mm
- Description
- 100uH 450mΩ 700mA 780mA AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,7.3x7.3mm | |
| Current - Saturation(Isat) | 780mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current Rating | 700mA | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 450mΩ |

* Images are for reference only
SRR0745A-101M
Extended- Manufacturer
- MFR.Part #
- SRR0745A-101M
- JLCPCB Part #
- C2045104
- Package
- SMD,7.3x7.3mm
- Description
- 100uH 450mΩ 700mA 780mA AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRR0745A-101M
Extended- Manufacturer
- MFR.Part #
- SRR0745A-101M
- JLCPCB Part #
- C2045104
- Package
- SMD,7.3x7.3mm
- Description
- 100uH 450mΩ 700mA 780mA AEC-Q200 ±20% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRR0745A-101M Specifications
SRR0745A-101M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,7.3x7.3mm | |
| Current - Saturation(Isat) | 780mA | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Current Rating | 700mA | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 450mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRR0745A-101M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRR0745A-101M Documents
SRR0745A-101M datasheets or manufacturer documentation.
Datasheet: SRR0745A-101M Datasheet (PDF)
SRR0745A-101M Schematic Symbol & PCB Footprint
The SRR0745A-101M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.