
* Images are for reference only
SRP5050FA-5R6M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5050FA-5R6M
- JLCPCB Part #
- C2047134
- Package
- SMD,5.5x5.3mm
- Description
- 22mΩ 5.3A 5.6uH 8.6A AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$1.7180
10+
$1.4438
30+
$1.2728
100+
$1.0986
500+
$1.0195
1500+
$0.9841
Related Products
Welcome back, may I help you?