
* Images are for reference only
SRP5020CC-100M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP5020CC-100M
- JLCPCB Part #
- C27641438
- Package
- SMD,5.7x5.2mm
- Description
- 10uH 180mΩ 2.5A 3.6A Molded Inductor ±20% SMD,5.7x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.9018
10+
$0.8824
30+
$0.8696
100+
$0.8567