
SRP4020FA-R82M
- Manufacturer
- MFR.Part #
- SRP4020FA-R82M
- JLCPCB Part #
- C2046822
- Package
- SMD,4.1x4.1mm
- Description
- 4.8A 4.8A 8.6mΩ 820nH AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,4.1x4.1mm | |
| Current - Saturation(Isat) | 4.8A | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| Current Rating | 4.8A | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 8.6mΩ |

* Images are for reference only
SRP4020FA-R82M
Extended- Manufacturer
- MFR.Part #
- SRP4020FA-R82M
- JLCPCB Part #
- C2046822
- Package
- SMD,4.1x4.1mm
- Description
- 4.8A 4.8A 8.6mΩ 820nH AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRP4020FA-R82M
Extended- Manufacturer
- MFR.Part #
- SRP4020FA-R82M
- JLCPCB Part #
- C2046822
- Package
- SMD,4.1x4.1mm
- Description
- 4.8A 4.8A 8.6mΩ 820nH AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRP4020FA-R82M Specifications
SRP4020FA-R82M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,4.1x4.1mm | |
| Current - Saturation(Isat) | 4.8A | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| Current Rating | 4.8A | |
| Ratings | AEC-Q200 | |
| DC Resistance(DCR) | 8.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRP4020FA-R82M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRP4020FA-R82M Documents
SRP4020FA-R82M datasheets or manufacturer documentation.
Datasheet: SRP4020FA-R82M Datasheet (PDF)
SRP4020FA-R82M Schematic Symbol & PCB Footprint
The SRP4020FA-R82M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.