
* Images are for reference only
SRP1265CC-3R3M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP1265CC-3R3M
- JLCPCB Part #
- C28249950
- Package
- SMD,12.5x12.5mm
- Description
- 22A 3.3uH 35A 5.7mΩ Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.7356
10+
$1.6987
30+
$1.6729
100+
$1.6488
Related Products