
SRP1265A-R36M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,12.5x13.5mm | |
| Current - Saturation(Isat) | 66A | |
| Inductance | 360nH | |
| Tolerance | ±20% | |
| Current Rating | 45A | |
| DC Resistance(DCR) | 0.7mΩ |

* Images are for reference only
SRP1265A-R36M
Extended- Manufacturer
- MFR.Part #
- SRP1265A-R36M
- JLCPCB Part #
- C2047407
- Package
- SMD,12.5x13.5mm
- Description
- 0.7mΩ 360nH 45A 66A ±20% SMD,12.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRP1265A-R36M
Extended- Manufacturer
- MFR.Part #
- SRP1265A-R36M
- JLCPCB Part #
- C2047407
- Package
- SMD,12.5x13.5mm
- Description
- 0.7mΩ 360nH 45A 66A ±20% SMD,12.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRP1265A-R36M Specifications
SRP1265A-R36M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,12.5x13.5mm | |
| Current - Saturation(Isat) | 66A | |
| Inductance | 360nH | |
| Tolerance | ±20% | |
| Current Rating | 45A | |
| DC Resistance(DCR) | 0.7mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRP1265A-R36M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRP1265A-R36M Documents
SRP1265A-R36M datasheets or manufacturer documentation.
Datasheet: SRP1265A-R36M Datasheet (PDF)
SRP1265A-R36M Schematic Symbol & PCB Footprint
The SRP1265A-R36M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.