
* Images are for reference only
SRP0410-3R3K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0410-3R3K
- JLCPCB Part #
- C1870863
- Package
- SMD,4.1x4.4mm
- Description
- 100mΩ 2.4A 3.3A 3.3uH ±10% SMD,4.1x4.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4511
200+
$0.1746
500+
$0.1685
1000+
$0.1655