
SRP0320-R47K
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Current - Saturation(Isat) | 12A | |
| Inductance | 470nH | |
| Tolerance | ±10% | |
| Current Rating | 7.4A | |
| DC Resistance(DCR) | 14.6mΩ |

* Images are for reference only
SRP0320-R47K
Extended- Manufacturer
- MFR.Part #
- SRP0320-R47K
- JLCPCB Part #
- C17416149
- Package
- -
- Description
- 12A 14.6mΩ 470nH 7.4A ±10% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SRP0320-R47K
Extended- Manufacturer
- MFR.Part #
- SRP0320-R47K
- JLCPCB Part #
- C17416149
- Package
- -
- Description
- 12A 14.6mΩ 470nH 7.4A ±10% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRP0320-R47K Specifications
SRP0320-R47K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Current - Saturation(Isat) | 12A | |
| Inductance | 470nH | |
| Tolerance | ±10% | |
| Current Rating | 7.4A | |
| DC Resistance(DCR) | 14.6mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRP0320-R47K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRP0320-R47K Documents
SRP0320-R47K datasheets or manufacturer documentation.
Datasheet: SRP0320-R47K Datasheet (PDF)
SRP0320-R47K Schematic Symbol & PCB Footprint
The SRP0320-R47K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.