
* Images are for reference only
SRN4030HA-101M
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRN4030HA-101M
- JLCPCB Part #
- C5926028
- Package
- SMD,4x4mm
- Description
- 1.45Ω 100uH 550mA 700mA AEC-Q200 ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4331
200+
$0.1729
600+
$0.1671
1200+
$0.1642
Related Products