


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | BOURNS | |
| Package | SMD-4P,7x6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 80V | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 5A | |
| Inductance @ Frequency | 4uH@100kHz | |
| DC Resistance(DCR) | 10mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRF7035A-301Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Common Mode Filters | |
| Manufacturer | BOURNS | |
| Package | SMD-4P,7x6mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Rating - DC | 80V | |
| Insulation Resistance(IR) | 10MΩ | |
| Voltage Withstand | 500V | |
| Impedance @ Frequency | 300Ω@100MHz | |
| Number of Lines | 2 | |
| Current Rating | 5A | |
| Inductance @ Frequency | 4uH@100kHz | |
| DC Resistance(DCR) | 10mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRF7035A-301Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRF7035A-301Y datasheets or manufacturer documentation.
Datasheet: SRF7035A-301Y Datasheet (PDF)
The SRF7035A-301Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.