
SPB1005-R10M
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,10.2x7mm | |
| Current - Saturation(Isat) | 73A | |
| Inductance | 100nH | |
| Tolerance | ±20% | |
| Current Rating | 53A | |
| DC Resistance(DCR) | 0.35mΩ |

* Images are for reference only
SPB1005-R10M
Extended- Manufacturer
- MFR.Part #
- SPB1005-R10M
- JLCPCB Part #
- C17623893
- Package
- SMD,10.2x7mm
- Description
- 0.35mΩ 100nH 53A 73A ±20% SMD,10.2x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SPB1005-R10M
Extended- Manufacturer
- MFR.Part #
- SPB1005-R10M
- JLCPCB Part #
- C17623893
- Package
- SMD,10.2x7mm
- Description
- 0.35mΩ 100nH 53A 73A ±20% SMD,10.2x7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SPB1005-R10M Specifications
SPB1005-R10M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,10.2x7mm | |
| Current - Saturation(Isat) | 73A | |
| Inductance | 100nH | |
| Tolerance | ±20% | |
| Current Rating | 53A | |
| DC Resistance(DCR) | 0.35mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPB1005-R10M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SPB1005-R10M Documents
SPB1005-R10M datasheets or manufacturer documentation.
Datasheet: SPB1005-R10M Datasheet (PDF)
SPB1005-R10M Schematic Symbol & PCB Footprint
The SPB1005-R10M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.