
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | BOURNS | |
| Package | SMD,7.3x5.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 270 | |
| Interrupt Rating | 300A | |
| Current Rating | 30A | |
| Height | 4mm | |
| Voltage Rating (DC) | 60V | |
| Width | 5.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF-2923HC30C-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | BOURNS | |
| Package | SMD,7.3x5.8mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 270 | |
| Interrupt Rating | 300A | |
| Current Rating | 30A | |
| Height | 4mm | |
| Voltage Rating (DC) | 60V | |
| Width | 5.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF-2923HC30C-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF-2923HC30C-2 datasheets or manufacturer documentation.
Datasheet: SF-2923HC30C-2 Datasheet (PDF)
The SF-2923HC30C-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.