
* Images are for reference only
SF-0603HIA100M-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SF-0603HIA100M-2
- JLCPCB Part #
- C1236063
- Package
- 0603
- Description
- -55℃~+125℃ 1A 32V 50A 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$1.7533
10+
$1.4909
30+
$1.3267
100+
$1.1592
Related Products