
* Images are for reference only
SDR0302-4R7ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SDR0302-4R7ML
- JLCPCB Part #
- C2041976
- Package
- SMD,2.8x3mm
- Description
- 1.2A 1.35A 150mΩ 4.7uH ±20% SMD,2.8x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0748
10+
$0.0732
30+
$0.0721
100+
$0.0711