


RLB0914-101KL
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D=8.7mm | |
| Inductance | 100uH | |
| Current - Saturation(Isat) | 2.1A | |
| Tolerance | ±10% | |
| Current Rating | 1.1A | |
| DC Resistance(DCR) | 280mΩ |

* Images are for reference only
RLB0914-101KL
Extended- Manufacturer
- MFR.Part #
- RLB0914-101KL
- JLCPCB Part #
- C7343084
- Package
- Plugin,D=8.7mm
- Description
- 1.1A 100uH 2.1A 280mΩ ±10% 插件,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RLB0914-101KL
Extended- Manufacturer
- MFR.Part #
- RLB0914-101KL
- JLCPCB Part #
- C7343084
- Package
- Plugin,D=8.7mm
- Description
- 1.1A 100uH 2.1A 280mΩ ±10% 插件,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLB0914-101KL Specifications
RLB0914-101KL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | BOURNS | |
| Package | Plugin,D=8.7mm | |
| Inductance | 100uH | |
| Current - Saturation(Isat) | 2.1A | |
| Tolerance | ±10% | |
| Current Rating | 1.1A | |
| DC Resistance(DCR) | 280mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLB0914-101KL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLB0914-101KL Documents
RLB0914-101KL datasheets or manufacturer documentation.
Datasheet: RLB0914-101KL Datasheet (PDF)
RLB0914-101KL Schematic Symbol & PCB Footprint
The RLB0914-101KL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.