
* Images are for reference only
PWR263S-35-7R50F
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR263S-35-7R50F
- JLCPCB Part #
- C4171183
- Package
- D2PAK
- Description
- -55℃~+155℃ 35W 7.5Ω Thick Film Resistor ±1% ±100ppm/℃ D2PAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7227
200+
$0.6676
500+
$0.6434
1000+
$0.6322
Related Products