
PWR2615WR020F
- Manufacturer
- MFR.Part #
- PWR2615WR020F
- JLCPCB Part #
- C4174162
- Package
- SMD,6.6x3.9mm
- Description
- -55℃~+275℃ 1W 20mΩ Wirewound Resistor ±1% ±150ppm/℃ SMD,6.6x3.9mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | SMD,6.6x3.9mm | |
| Resistance | 20mΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |

* Images are for reference only
PWR2615WR020F
Extended- Manufacturer
- MFR.Part #
- PWR2615WR020F
- JLCPCB Part #
- C4174162
- Package
- SMD,6.6x3.9mm
- Description
- -55℃~+275℃ 1W 20mΩ Wirewound Resistor ±1% ±150ppm/℃ SMD,6.6x3.9mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PWR2615WR020F
Extended- Manufacturer
- MFR.Part #
- PWR2615WR020F
- JLCPCB Part #
- C4174162
- Package
- SMD,6.6x3.9mm
- Description
- -55℃~+275℃ 1W 20mΩ Wirewound Resistor ±1% ±150ppm/℃ SMD,6.6x3.9mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PWR2615WR020F Specifications
PWR2615WR020F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | SMD,6.6x3.9mm | |
| Resistance | 20mΩ | |
| Operating Temperature | -55℃~+275℃ | |
| Power(Watts) | 1W | |
| Type | Wirewound Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±150ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PWR2615WR020F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PWR2615WR020F Documents
PWR2615WR020F datasheets or manufacturer documentation.
Datasheet: PWR2615WR020F Datasheet (PDF)
PWR2615WR020F Schematic Symbol & PCB Footprint
The PWR2615WR020F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.