CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. PV140K4032R2
PV140K4032R2 - 1
PV140K4032R2 - 2
PV140K4032R2 - 3
Extended1/3
* Images are for reference only

PV140K4032R2

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
PV140K4032R2
JLCPCB Part #
C1869455
Package
4032
Description
1.2kA 140V 180V 18J 220V 250mW 300pF@1kHz 360V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package4032
Varistor Voltage220V
Energy18J
Maximum AC Volts140V
Clamping Voltage360V
Rated Wattage250mW
Capacitance300pF@1kHz
Maximum DC Volts180V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. PV140K4032R2
PV140K4032R2

* Images are for reference only

PV140K4032R2

Extended
Manufacturer

BOURNS

MFR.Part #
PV140K4032R2
JLCPCB Part #
C1869455
Package
4032
Description
1.2kA 140V 180V 18J 220V 250mW 300pF@1kHz 360V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PV140K4032R2

* Images are for reference only

PV140K4032R2

Extended
Manufacturer

BOURNS

MFR.Part #
PV140K4032R2
JLCPCB Part #
C1869455
Package
4032
Description
1.2kA 140V 180V 18J 220V 250mW 300pF@1kHz 360V 4032 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PV140K4032R2 Specifications

PV140K4032R2 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
Package4032
Varistor Voltage220V
Energy18J
Maximum AC Volts140V
Clamping Voltage360V
Rated Wattage250mW
Capacitance300pF@1kHz
Maximum DC Volts180V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PV140K4032R2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PV140K4032R2 Documents

PV140K4032R2 datasheets or manufacturer documentation.

Datasheet: PV140K4032R2 Datasheet (PDF)

PV140K4032R2 Schematic Symbol & PCB Footprint

The PV140K4032R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.