
* Images are for reference only
PQ2617BHA-150K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PQ2617BHA-150K
- JLCPCB Part #
- C1330003
- Package
- SMD,27.9x19.8mm
- Description
- 15uH 2.16mΩ 21.2A 28A AEC-Q200 ±10% SMD,27.9x19.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$5.3893
10+
$4.5665
30+
$4.0770
100+
$3.5811
500+
$3.3541
1000+
$3.2510
Related Products