This website requires JavaScript.
no-image

* Images are for reference only

PM600-08-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM600-08-RC
JLCPCB Part #
C2052553
Package
SMD-12P,12.2x12.7mm
Description
1.32A 137mΩ 4.9uH 710mA ±10% SMD-12P,12.2x12.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5941
200+ $1.3910
600+ $1.3428
1200+ $1.3187

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons