
PM0805G-R68J
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | BOURNS | |
| Package | 0805 | |
| Inductance | 680nH | |
| Q @ Frequency | 25@25MHz | |
| Tolerance | ±5% | |
| Current Rating | 150mA | |
| DC Resistance(DCR) | 800mΩ |

* Images are for reference only
PM0805G-R68J
Extended- Manufacturer
- MFR.Part #
- PM0805G-R68J
- JLCPCB Part #
- C19584546
- Package
- 0805
- Description
- 150mA 25@25MHz 680nH 800mΩ ±5% 0805 Inductors (SMD)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PM0805G-R68J
Extended- Manufacturer
- MFR.Part #
- PM0805G-R68J
- JLCPCB Part #
- C19584546
- Package
- 0805
- Description
- 150mA 25@25MHz 680nH 800mΩ ±5% 0805 Inductors (SMD)
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM0805G-R68J Specifications
PM0805G-R68J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | BOURNS | |
| Package | 0805 | |
| Inductance | 680nH | |
| Q @ Frequency | 25@25MHz | |
| Tolerance | ±5% | |
| Current Rating | 150mA | |
| DC Resistance(DCR) | 800mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM0805G-R68J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM0805G-R68J Documents
PM0805G-R68J datasheets or manufacturer documentation.
Datasheet: PM0805G-R68J Datasheet (PDF)
PM0805G-R68J Schematic Symbol & PCB Footprint
The PM0805G-R68J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.