
* Images are for reference only
PM0603H-22NJ
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PM0603H-22NJ
- JLCPCB Part #
- C19552803
- Package
- 0603
- Description
- 16@100MHz 22nH 300mA 400mΩ ±5% 0603 Inductors (SMD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2180
1000+
$0.0870
2500+
$0.0841
5000+
$0.0826
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products