PCW1D-B16-MAB753
Extended
* Images are for reference only

PCW1D-B16-MAB753

Attributes
Value
Manufacturer
MFR.Part #
PCW1D-B16-MAB753
JLCPCB Part #
C19394375
Package
-
Description
1 750mW ±1000ppm/℃ ±20% - Potentiometers, Variable Resistors
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Potentiometers, Variable Resistors
ManufacturerBOURNS
Package-
Power(Watts)750mW
Tolerance±20%
Number of Turns1
Temperature Coefficient±1000ppm/℃