
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | BOURNS | |
| Package | - | |
| Frequency Range | 1MHz | |
| DCR Primary Side (Max) | 1mΩ | |
| ET (Volt-Time) | 177.8V·us | |
| Mounting Type | Vertical welding | |
| Rated input Current | 40A | |
| Turns Ratio | 70:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCS040-EF1304KS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | BOURNS | |
| Package | - | |
| Frequency Range | 1MHz | |
| DCR Primary Side (Max) | 1mΩ | |
| ET (Volt-Time) | 177.8V·us | |
| Mounting Type | Vertical welding | |
| Rated input Current | 40A | |
| Turns Ratio | 70:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCS040-EF1304KS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PCS040-EF1304KS datasheets or manufacturer documentation.
Datasheet: PCS040-EF1304KS Datasheet (PDF)
The PCS040-EF1304KS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.