
MOV-10D820KTR
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Varistor Voltage | 82V | |
| Energy | 12J | |
| Maximum AC Volts | 50V | |
| Clamping Voltage | 135V | |
| Rated Wattage | 400mW | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 65V | |
| Peak Current | 2.5kA |

* Images are for reference only
MOV-10D820KTR
Extended- Manufacturer
- MFR.Part #
- MOV-10D820KTR
- JLCPCB Part #
- C2655375
- Package
- Plugin
- Description
- 1.2nF@1kHz 12J 135V 2.5kA 400mW 50V 65V 82V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOV-10D820KTR
Extended- Manufacturer
- MFR.Part #
- MOV-10D820KTR
- JLCPCB Part #
- C2655375
- Package
- Plugin
- Description
- 1.2nF@1kHz 12J 135V 2.5kA 400mW 50V 65V 82V 插件 Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOV-10D820KTR Specifications
MOV-10D820KTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | Plugin | |
| Varistor Voltage | 82V | |
| Energy | 12J | |
| Maximum AC Volts | 50V | |
| Clamping Voltage | 135V | |
| Rated Wattage | 400mW | |
| Capacitance | 1.2nF@1kHz | |
| Maximum DC Volts | 65V | |
| Peak Current | 2.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV-10D820KTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOV-10D820KTR Documents
MOV-10D820KTR datasheets or manufacturer documentation.
Datasheet: MOV-10D820KTR Datasheet (PDF)
MOV-10D820KTR Schematic Symbol & PCB Footprint
The MOV-10D820KTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.