
MOV-10D221K
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Varistor Voltage | 220V | |
| Energy | 32J | |
| Maximum AC Volts | 140V | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 180V | |
| Peak Current | 2.5kA |

* Images are for reference only
MOV-10D221K
Extended- Manufacturer
- MFR.Part #
- MOV-10D221K
- JLCPCB Part #
- C3262084
- Package
- -
- Description
- 140V 180V 2.5kA 220V 32J 450pF@1kHz - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MOV-10D221K
Extended- Manufacturer
- MFR.Part #
- MOV-10D221K
- JLCPCB Part #
- C3262084
- Package
- -
- Description
- 140V 180V 2.5kA 220V 32J 450pF@1kHz - Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MOV-10D221K Specifications
MOV-10D221K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Varistor Voltage | 220V | |
| Energy | 32J | |
| Maximum AC Volts | 140V | |
| Capacitance | 450pF@1kHz | |
| Maximum DC Volts | 180V | |
| Peak Current | 2.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MOV-10D221K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MOV-10D221K Documents
MOV-10D221K datasheets or manufacturer documentation.
Datasheet: MOV-10D221K Datasheet (PDF)
MOV-10D221K Schematic Symbol & PCB Footprint
The MOV-10D221K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.