
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | BOURNS | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| DC Resistance(DCR) | 95mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MH1005-221Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ferrite Beads | |
| Manufacturer | BOURNS | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Impedance @ Frequency | 220Ω@100MHz | |
| Tolerance | ±25% | |
| Current Rating | 1.5A | |
| DC Resistance(DCR) | 95mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MH1005-221Y. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MH1005-221Y datasheets or manufacturer documentation.
Datasheet: MH1005-221Y Datasheet (PDF)
The MH1005-221Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.