
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Energy | 27J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 50V | |
| Clamping Voltage | 150V | |
| Capacitance | 4pF@1MHz | |
| Maximum DC Volts | 65V | |
| Peak Current | 6kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GMOV-14D500K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | - | |
| Energy | 27J | |
| Pitch | 7.5mm | |
| Maximum AC Volts | 50V | |
| Clamping Voltage | 150V | |
| Capacitance | 4pF@1MHz | |
| Maximum DC Volts | 65V | |
| Peak Current | 6kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMOV-14D500K. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GMOV-14D500K datasheets or manufacturer documentation.
Datasheet: GMOV-14D500K Datasheet (PDF)
The GMOV-14D500K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.