
DV175K3225R2
- Manufacturer
- MFR.Part #
- DV175K3225R2
- JLCPCB Part #
- C1869495
- Package
- SMD,3.2x2.5mm
- Description
- 100mW 130pF@1kHz 175V 225V 270V 400A 455V 9.5J SMD,3.2x2.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | SMD,3.2x2.5mm | |
| Varistor Voltage | 270V | |
| Energy | 9.5J | |
| Maximum AC Volts | 175V | |
| Clamping Voltage | 455V | |
| Rated Wattage | 100mW | |
| Capacitance | 130pF@1kHz | |
| Maximum DC Volts | 225V | |
| Peak Current | 400A |

* Images are for reference only
DV175K3225R2
Extended- Manufacturer
- MFR.Part #
- DV175K3225R2
- JLCPCB Part #
- C1869495
- Package
- SMD,3.2x2.5mm
- Description
- 100mW 130pF@1kHz 175V 225V 270V 400A 455V 9.5J SMD,3.2x2.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DV175K3225R2
Extended- Manufacturer
- MFR.Part #
- DV175K3225R2
- JLCPCB Part #
- C1869495
- Package
- SMD,3.2x2.5mm
- Description
- 100mW 130pF@1kHz 175V 225V 270V 400A 455V 9.5J SMD,3.2x2.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DV175K3225R2 Specifications
DV175K3225R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | BOURNS | |
| Package | SMD,3.2x2.5mm | |
| Varistor Voltage | 270V | |
| Energy | 9.5J | |
| Maximum AC Volts | 175V | |
| Clamping Voltage | 455V | |
| Rated Wattage | 100mW | |
| Capacitance | 130pF@1kHz | |
| Maximum DC Volts | 225V | |
| Peak Current | 400A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DV175K3225R2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DV175K3225R2 Documents
DV175K3225R2 datasheets or manufacturer documentation.
Datasheet: DV175K3225R2 Datasheet (PDF)
DV175K3225R2 Schematic Symbol & PCB Footprint
The DV175K3225R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.