CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. CV275K14BL1
CV275K14BL1
Extended
* Images are for reference only

CV275K14BL1

Attributes
Value
Manufacturer
BOURNS
MFR.Part #
CV275K14BL1
JLCPCB Part #
C3262597
Package
Plugin,P=7.5mm
Description
150J 275V 350V 4.5kA 430V 530pF@1kHz 600mW 710V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
PackagePlugin,P=7.5mm
Varistor Voltage430V
Energy150J
Maximum AC Volts275V
Clamping Voltage710V
Rated Wattage600mW
Capacitance530pF@1kHz
Maximum DC Volts350V
Peak Current4.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. CV275K14BL1
CV275K14BL1

* Images are for reference only

CV275K14BL1

Extended
Manufacturer

BOURNS

MFR.Part #
CV275K14BL1
JLCPCB Part #
C3262597
Package
Plugin,P=7.5mm
Description
150J 275V 350V 4.5kA 430V 530pF@1kHz 600mW 710V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CV275K14BL1

* Images are for reference only

CV275K14BL1

Extended
Manufacturer

BOURNS

MFR.Part #
CV275K14BL1
JLCPCB Part #
C3262597
Package
Plugin,P=7.5mm
Description
150J 275V 350V 4.5kA 430V 530pF@1kHz 600mW 710V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CV275K14BL1 Specifications

CV275K14BL1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerBOURNS
PackagePlugin,P=7.5mm
Varistor Voltage430V
Energy150J
Maximum AC Volts275V
Clamping Voltage710V
Rated Wattage600mW
Capacitance530pF@1kHz
Maximum DC Volts350V
Peak Current4.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CV275K14BL1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CV275K14BL1 Documents

CV275K14BL1 datasheets or manufacturer documentation.

Datasheet: CV275K14BL1 Datasheet (PDF)

CV275K14BL1 Schematic Symbol & PCB Footprint

The CV275K14BL1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.