
* Images are for reference only
CRT1206-AV-1002ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRT1206-AV-1002ELF
- JLCPCB Part #
- C3934779
- Package
- 1206
- Description
- -55℃~+155℃ 10kΩ 250mW Thin Film Resistor ±0.05% ±5ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2848
200+
$0.4975
500+
$0.4798
1000+
$0.4718
Related Products