
* Images are for reference only
CRM2512-FX-11R0ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRM2512-FX-11R0ELF
- JLCPCB Part #
- C2148217
- Package
- 2512
- Description
- 11Ω 2W Current Sense Resistor ±1% ±100ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0953
200+
$0.0369
500+
$0.0356
1000+
$0.0349
Related Products