
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 1206 | |
| Resistance | 0Ω | |
| Operating Temperature | -55℃~+170℃ | |
| Power(Watts) | 250mW | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±5% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CRF1206-J/-000ELF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 1206 | |
| Resistance | 0Ω | |
| Operating Temperature | -55℃~+170℃ | |
| Power(Watts) | 250mW | |
| Voltage-Supply(Max) | 200V | |
| Tolerance | ±5% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRF1206-J/-000ELF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CRF1206-J/-000ELF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.