This website requires JavaScript.
no-image

* Images are for reference only

CI160808-5N6DC

Extended
Manufacturer
BOURNS
MFR.Part #
CI160808-5N6DC
JLCPCB Part #
C7228894
Package
0603
Description
10@100MHz 2.7GHz 290mΩ 300mA 5.6nH 0603 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 109

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0825
200+ $0.0330
500+ $0.0319
1000+ $0.0312

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons