
* Images are for reference only
CDSOT23-T08C
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CDSOT23-T08C
- JLCPCB Part #
- C1973466
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 10uA 150pF 16.9V 34A@8/20us 500W@8/20us 8.5V 8V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7053
10+
$0.5942
30+
$0.5475
100+
$0.4879
500+
$0.4622
1000+
$0.4461
Related Products